Filter Your Search
1 - 6 of 6 results
|
W77L32P-25
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 20 MHz | 65536 | 1024 | 8051 | 8 | 16 | 20 MHz | 36 | YES | 3 V | CMOS | NO | NO | NO | 8 | NO | EPROM | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||
|
W77L32-25
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 25 MHz | 65536 | 1024 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | EPROM | 50 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.2 mm | WINBOND ELECTRONICS CORP | unknown | 8542.31.00.01 | DIP | DIP-40 | 40 | ||
|
W77L32F-25
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 25 MHz | 65536 | 1024 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | EPROM | 50 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.7 mm | 10 mm | 10 mm | WINBOND ELECTRONICS CORP | unknown | 8542.31.00.01 | QFP | PLASTIC, QFP-44 | 44 | ||
|
W77L32-25
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 20 MHz | 65536 | 1024 | 8051 | 8 | 16 | 20 MHz | 32 | NO | 3 V | CMOS | NO | NO | NO | 8 | NO | EPROM | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||
|
W77L32F-25
Nuvoton Technology Corp
|
Check for Price | Obsolete | 8 | 20 MHz | 65536 | 1024 | 8051 | 8 | 16 | 20 MHz | 36 | YES | 3 V | CMOS | NO | NO | NO | 8 | NO | EPROM | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | QFP, QFP44,.5SQ,32 | ||||||||||
|
W77L32P-25
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 8 | 25 MHz | 65536 | 1024 | 8051 | 8 | 16 | 25 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | EPROM | 50 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.699 mm | 16.59 mm | 16.59 mm | WINBOND ELECTRONICS CORP | unknown | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 |