Filter Your Search
1 - 10 of 44 results
|
W72M64V-100BM
White Electronic Designs Corp
|
Check for Price | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 100 ns | FLASH MODULE | 32 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | MILITARY | R-PBGA-B159 | Not Qualified | 125 °C | -55 °C | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.2 mm | 22 mm | 13 mm | WHITE ELECTRONIC DESIGNS CORP | 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | unknown | ||||||||||||||||||||||
|
W72M64V-120BI
White Electronic Designs Corp
|
Check for Price | No | Transferred | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 120 ns | FLASH MODULE | 32 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B159 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.2 mm | 22 mm | 13 mm | WHITE ELECTRONIC DESIGNS CORP | 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
W72M64VK90BI
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 134.2177 Mbit | 64 | 4K,32K | 2MX64 | 3.3 V | 90 ns | FLASH MODULE | 32 | BOTTOM | NO | YES | 1 | 8,64 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 400 µA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | HARDWARE | R-PBGA-B159 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | BGA159,10X16,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.2 mm | WHITE ELECTRONIC DESIGNS CORP | 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
W72M64VB90BI
White Electronic Designs Corp
|
Check for Price | No | Transferred | 268.4355 Mbit | 64 | 4K,32K | 4MX64 | 3.3 V | 90 ns | MEMORY CIRCUIT | BOTTOM | NO | YES | 1 | 8,64 | 4000000 | 4.1943 M | PARALLEL | YES | 21 µA | 140 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | HARDWARE | R-PBGA-B159 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | BGA159,10X16,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 19.05 mm | 11.43 mm | WHITE ELECTRONIC DESIGNS CORP | 13 X 22 MM, PLASTIC, BGA-159 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
W72M64VB90BI
Microsemi Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | MEMORY CIRCUIT | 1 | 4000000 | 4.1943 M | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B159 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 159 | ||||||||||||||||||||||||
|
W72M64V-100BC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 100 ns | FLASH MODULE | 32 | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B159 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.2 mm | 22 mm | 13 mm | WHITE ELECTRONIC DESIGNS CORP | 13 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-159 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
W72M64VB120BM
Microsemi Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | MEMORY CIRCUIT | 1 | 4000000 | 4.1943 M | 3.6 V | 3 V | CMOS | MILITARY | R-PBGA-B159 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 159 | ||||||||||||||||||||||||
|
W72M64VB90BC
Microsemi Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | MEMORY CIRCUIT | 1 | 4000000 | 4.1943 M | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B159 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 159 | |||||||||||||||||||||||||
|
W72M64V-100BI
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 100 ns | FLASH MODULE | 32 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B159 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA, | compliant | EAR99 | 8542.32.00.51 | BGA | 159 | ||||||||||||||||||
|
W72M64VB100BC
Microsemi Corporation
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | MEMORY CIRCUIT | 1 | 4000000 | 4.1943 M | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B159 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 159 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MICROSEMI CORP | BGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 159 |