Filter Your Search
1 - 3 of 3 results
|
W7104SEC/E
Kingbright
|
Check for Price | Yes | Active | HYPER ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 2000.0 mcd | 630 nm | 34 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||
|
W7104SEC
Kingbright
|
Check for Price | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1300.0 mcd | 610 nm | 34 deg | WATER CLEAR | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||
|
W7104SEC/H
Kingbright
|
Check for Price | Yes | Active | HYPER ORANGE | 30 mA | 1 | NO | RADIAL MOUNT | 3500.0 mcd | 640 nm | 34 deg | WATER CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |