Filter Your Search
1 - 1 of 1 results
|
W65C21S6TPG-14
Western Design Center Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 14 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 500 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | WESTERN DESIGN CENTER INC | PDIP | GREEN, PLASTIC, DIP-40 | 40 | unknown | EAR99 | 8542.39.00.01 |