Filter Your Search
1 - 2 of 2 results
|
W55F05
Winbond Electronics Corp
|
Check for Price | Obsolete | 524.288 kbit | 1 | 512KX1 | 4.5 V | 1 MHz | FLASH | 10 | 10000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
W55F05B
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 524.288 kbit | 1 | 512KX1 | 4.5 V | 1 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 5 V | 4 µA | 10 µA | 5.5 V | 2.4 V | CMOS | COMMERCIAL | NOR TYPE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8(UNSPEC) | 8 | not_compliant | EAR99 | 8542.32.00.51 |