Filter Your Search
1 - 2 of 2 results
|
W49F201S-45
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 45 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
W49F201S-45B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 8K,104K | 128KX16 | 5 V | 45 ns | FLASH | BOTTOM | YES | YES | 1 | 3,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 |