Filter Your Search
1 - 2 of 2 results
|
W4815GD10-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 48 V | 15 V | 72 V | 36 V | 14.55 V | 15.45 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 1 | 70 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 | ||
|
W4815GD10
Sensitron Semiconductors
|
Check for Price | No | No | Active | 48 V | 15 V | 72 V | 36 V | 14.55 V | 15.45 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | Not Qualified | 1 | 70 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | SENSITRON SEMICONDUCTOR | , | compliant | EAR99 |