Filter Your Search
1 - 2 of 2 results
|
W40S11-02X
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 5 ns | 1 | YES | TSSOP | 3-STATE | W40 | LOW SKEW CLOCK DRIVER | CMOS | 133 MHz | STANDARD | 10 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.173 INCH, 0.65 MM PITCH, TSSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||
|
W40S11-02X
Silicon Laboratories Inc
|
Check for Price | Obsolete | 3.3 V | 5 ns | 1 | YES | TSSOP | 3-STATE | W40 | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 10 | 250 ps | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | SPECTRALINEAR INC | TSSOP | TSSOP, | 28 | unknown | 8542.39.00.01 |