Filter Your Search
1 - 2 of 2 results
|
W3J128M72G-800LBM
Microsemi Corporation
|
Check for Price | No | Transferred | 9.6637 Gbit | 72 | 128MX72 | 1.5 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; LG-MAX; WD-MAX; SEATED HT-CALCULATED | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | MILITARY | R-PBGA-B375 | 125 °C | -55 °C | 375 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 2.96 mm | 21.75 mm | 19.25 mm | MICROSEMI CORP | 19 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375 | unknown | EAR99 | 8542.32.00.36 | ||||||
|
W3J128M72G-800LBM
Mercury Systems Inc
|
Check for Price | Active | 8.5899 Gbit | 72 | 128MX72 | 1.5 V | SINGLE BANK PAGE BURST | DDR3 DRAM | AUTO/SELF REFRESH | 8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | NO | YES | 8 | CMOS | MILITARY | R-PBGA-B375 | 125 °C | -55 °C | 375 | PLASTIC/EPOXY | BGA | BGA375(UNSPEC) | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | MERCURY SYSTEMS INC | BGA, BGA375(UNSPEC) | unknown | EAR99 | 8542.32.00.36 |