Filter Your Search
1 - 1 of 1 results
|
W39L020Q-70B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 64K | 256KX8 | 3.3 V | 70 ns | FLASH | BOTTOM/TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 4 | 256000 | 262.144 k | ASYNCHRONOUS | 4K words | PARALLEL | 3.3 V | 50 µA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | TSSOP, TSSOP32,.56,20 | 32 | unknown | EAR99 | 8542.32.00.51 |