Filter Your Search
1 - 1 of 1 results
![]() |
W39L010Q-70B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 70 ns | FLASH | YES | YES | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.3 V | 50 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 240 | 30 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP | 8 X 14 MM, STSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 |