Filter Your Search
1 - 1 of 1 results
|
W39F010P-90B
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 4K | 128KX8 | 5 V | 90 ns | FLASH | BOTTOM/TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 |