Filter Your Search
1 - 1 of 1 results
|
W39F010-90B
Winbond Electronics Corp
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 4K | 128KX8 | 5 V | 90 ns | FLASH | BOTTOM/TOP | YES | YES | 10000 Write/Erase Cycles | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 |