Filter Your Search
1 - 1 of 1 results
|
W2F15C47384T1F
Kyocera AVX Components
|
Check for Price | Yes | Active | 50 V | 300 mA | 47 mF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | AEC-Q200 | 1 GΩ | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 4 | TR, EMBOSSED, 7 INCH | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | compliant | EAR99 | 8504.50.80.00 |