Filter Your Search
1 - 1 of 1 results
|
W29GL064CT7A
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 1 | 8K,64K | 64MX1 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 8,127 | 64000000 | 67.1089 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | WINBOND ELECTRONICS CORP | BGA | TFBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |