Parametric results for: W29F201S-70 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: w29f201s70
Select parts from the table below to compare.
Compare
Compare
W29F201S-70
Winbond Electronics Corp
Check for Price Obsolete 2.0972 Mbit 16 128KX16 5 V 70 ns FLASH HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION 10 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 28.19 mm 13.3 mm WINBOND ELECTRONICS CORP SOIC SOP, 44 unknown EAR99 8542.32.00.51
W29F201S-70B
Winbond Electronics Corp
Check for Price Obsolete 2.0972 Mbit 16 128KX16 5 V 70 ns FLASH HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION 10 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 28.19 mm 13.3 mm WINBOND ELECTRONICS CORP SOIC SOP, 44 unknown EAR99 8542.32.00.51