Filter Your Search
1 - 1 of 1 results
|
W29C040S-15C
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | FLASH | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | WINBOND ELECTRONICS CORP | SOIC | 0.450 INCH, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |