Parametric results for: W29C020C12BN under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w29c020c12bn
Select parts from the table below to compare.
Compare
Compare
W29C020C12BN
Winbond Electronics Corp
Check for Price No Obsolete 2.0972 Mbit 8 8K,240K,8K 256KX8 5 V 120 ns FLASH HARDWARE AND SOFTWARE DATA PROTECTION; 20-YEARS DATA RETENTION BOTTOM/TOP NO YES 20 1 1,1,1 256000 262.144 k ASYNCHRONOUS 128 words PARALLEL 5 V 100 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE 10 ms R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 41.91 mm 15.24 mm WINBOND ELECTRONICS CORP DIP DIP, DIP32,.6 32 not_compliant EAR99 8542.32.00.51