Filter Your Search
1 - 1 of 1 results
![]() |
W27E512S-55
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 55 ns | EEPROM | NO | NO | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.85 mm | 18.11 mm | 8.41 mm | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOP-28 | 28 | not_compliant | 3A991.B.1.B.2 | 8542.32.00.51 |