Filter Your Search
1 - 8 of 8 results
|
W27E040-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27E040S-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP32,.56 | 32 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27E040P-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PQCC-N32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCN | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCN, LDCC32,.5X.6 | 32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27E040T-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27E040T-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27E040-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP32,.6 | 32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27E040P-90
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PQCC-N32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCN | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | WINBOND ELECTRONICS CORP | QFJ | QCCN, LDCC32,.5X.6 | 32 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
W27E040S-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | EEPROM | NO | NO | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 20.45 mm | 11.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP32,.56 | 32 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 |