Filter Your Search
1 - 2 of 2 results
|
W26L010AJ-10
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.759 mm | 28.58 mm | 10.16 mm | WINBOND ELECTRONICS CORP | SOJ | 0.400 INCH, SOJ-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
W26L010AJ-12
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.759 mm | 28.58 mm | 10.16 mm | WINBOND ELECTRONICS CORP | SOJ | 0.400 INCH, SOJ-44 | 44 | not_compliant | 3A991.B.2.B | 8542.32.00.41 |