Filter Your Search
1 - 1 of 1 results
|
W25X80VSSIZ
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 33 MHz | FLASH | SYNCHRONOUS MODE ALSO POSSIBLE | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.27 mm | 5.27 mm | WINBOND ELECTRONICS CORP | SOIC | 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |