Filter Your Search
1 - 10 of 86 results
|
W25X20CLSVIG
Winbond Electronics Corp
|
$0.3269 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSOP | TSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, VSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond | |||||||
|
W25X20CLSNIG
Winbond Electronics Corp
|
$0.3344 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond | |||||||
|
W25X20CLZPIG
Winbond Electronics Corp
|
$0.4301 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 104 MHz | FLASH | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 5 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | WINBOND ELECTRONICS CORP | SON | 6 X 5 MM, GREEN, PLASTIC, WSON-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond | |||||||
|
W25X20CVUXBG
Winbond Electronics Corp
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 80 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.6 V | CMOS | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | WINBOND ELECTRONICS CORP | USON-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
W25X20LZPIZ
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | SYNCHRONOUS MODE ALSO POSSIBLE | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 25 µA | 3.3 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | WINBOND ELECTRONICS CORP | SON | HVSON, SOLCC8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
W25X20LDAI
Winbond Electronics Corp
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | SYNCHRONOUS MODE ALSO POSSIBLE | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 25 µA | 3.3 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 9.14 mm | 7.62 mm | WINBOND ELECTRONICS CORP | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||||
|
W25X20VSNCZ
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | SYNCHRONOUS MODE ALSO POSSIBLE | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.72 mm | 4.85 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
W25X20LDACZ
Winbond Electronics Corp
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | SYNCHRONOUS MODE ALSO POSSIBLE | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 25 µA | 3.3 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 9.14 mm | 7.62 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
W25X20CVSNBG
Winbond Electronics Corp
|
Check for Price | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 80 MHz | FLASH | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.6 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
W25X20LSNC
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 33 MHz | FLASH | SYNCHRONOUS MODE ALSO POSSIBLE | 20 | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 10 µA | 25 µA | 3.3 V | 2.3 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.72 mm | 4.85 mm | 3.9 mm | WINBOND ELECTRONICS CORP | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |