Filter Your Search
1 - 1 of 1 results
|
W25Q32FVDAIG
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | WINBOND ELECTRONICS CORP | DIP-8 | compliant | EAR99 | 8542.32.00.51 |