Filter Your Search
1 - 1 of 1 results
|
W25Q16DWSFIG
Winbond Electronics Corp
|
Check for Price | Yes | Not Recommended | 16.7772 Mbit | 8 | 2MX8 | 1.8 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 5 µA | 40 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.64 mm | 10.31 mm | 7.49 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.32.00.51 |