Filter Your Search
1 - 1 of 1 results
|
W2465-10LL
Winbond Electronics Corp
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 37.08 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.41 |