Parametric results for: W24257A-35 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w24257a35
Select parts from the table below to compare.
Compare
Compare
W24257A-35
Winbond Electronics Corp
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 35 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 130 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 37.08 mm 15.24 mm WINBOND ELECTRONICS CORP DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.41