Parametric results for: W24100S under SRAMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: w24100s
Select parts from the table below to compare.
Compare
Compare
W24100S-70L
Winbond Electronics Corp
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm WINBOND ELECTRONICS CORP SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41
W24100S-70LL
Winbond Electronics Corp
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm WINBOND ELECTRONICS CORP SOIC 0.450 INCH, SOP-32 32 unknown EAR99 8542.32.00.41
W24100S-70LE
Winbond Electronics Corp
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 V 70 µA 5.5 V 4.5 V CMOS OTHER R-PDSO-G32 Not Qualified e3 85 °C -20 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 20.45 mm 11.3 mm WINBOND ELECTRONICS CORP SOIC SOP, SOP32,.56 32 unknown EAR99 8542.32.00.41