Filter Your Search
1 - 1 of 1 results
|
W23-3R9JICECC40201-002LB
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 10.5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 500 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | BULK | Tin/Silver/Copper - with Nickel barrier | WIRE | 800 µm | 8 mm | 38 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |