Filter Your Search
1 - 1 of 1 results
|
W2276R8FLB
TT Electronics Resistors
|
Check for Price | No | No | Active | 76.8 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 23.1 mm | 8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 |