Filter Your Search
1 - 10 of 175 results
|
W22-300RJI
TT Electronics Welwyn Components
|
$1.2165 | Yes | Yes | Active | 300 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
W22-30RJI
TT Electronics Welwyn Components
|
$1.2677 | Yes | Yes | Active | 30 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
W22300RGA
TT Electronics Resistors
|
Check for Price | No | No | Active | 300 Ω | 2 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | 350 °C | -55 °C | All-Welded | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 23.1 mm | 8 mm | 22.2 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||||
|
W22-309RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 309 Ω | 2 % | 7 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | NO | 200 V | e1 | 315 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||||||
|
W22-300RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 300 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
W22-300RGI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 300 Ω | 2 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e1 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RWR74W2230DP
TT Electronics Resistors
|
Check for Price | No | Obsolete | 223 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 685.5 V | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W22-30RGICECC40201-002KB
TT Electronics Resistors
|
Check for Price | Yes | Active | 30 Ω | 2 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Silver/Copper - with Nickel barrier | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||||
|
RWR74W2230BR
TT Electronics Resistors
|
Check for Price | No | Obsolete | 223 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 685.5 V | MIL-PRF-39007 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W2230RJ
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 30 Ω | 5 % | 6 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W22(5% TOL) | 200 V | 200 °C | -55 °C | Vitreous Enamelled | 2 | TR | TIN SILVER COPPER OVER NICKEL | 800 µm | 23 mm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |