Parametric results for: W22-75RJI under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: w2275rji
Select parts from the table below to compare.
Compare
Compare
W22-75RJI
TT Electronics Welwyn Components
$1.2894 Yes Yes Active 75 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e1 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR TIN SILVER COPPER WIRE 800 µm 8 mm 22 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80
W22-75RJICECC40201-002KB
TT Electronics Resistors
Check for Price Yes Active 75 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V CECC40201-002 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper - with Nickel barrier WIRE 800 µm 23.1 mm 8 mm 22 mm TT ELECTRONICS PLC AXIAL LEADED compliant EAR99 8533.21.00.80
W22-75RJI
TT Electronics Resistors
Check for Price Yes Active 75 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V e1 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR TIN SILVER COPPER WIRE 800 µm 8 mm 22 mm TT ELECTRONICS PLC AXIAL LEADED compliant
W22-7.5RJI
TT Electronics Resistors
Check for Price Yes Active 7.5 Ω 5 % 7 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND W20 25 °C NO 200 V e1 315 °C -55 °C 2 TUBULAR PACKAGE TR TIN SILVER COPPER WIRE TT ELECTRONICS PLC AXIAL LEADED compliant
W22-7.5RJI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 7.5 Ω 5 % 7 W THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR WIRE WOUND W20 25 °C NO 200 V e1 315 °C -55 °C 2 TUBULAR PACKAGE TR TIN SILVER COPPER WIRE WELWYN COMPONENTS LTD , compliant EAR99 8533.21.00.80
W22-75RJICECC40201-002KB
TT Electronics Welwyn Components
Check for Price Yes Yes Active 75 Ω 5 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO 200 V CECC40201-002 200 °C -55 °C Tubular 2 TR Tin/Silver/Copper - with Nickel barrier WIRE 800 µm 23.1 mm 8 mm 22 mm WELWYN COMPONENTS LTD Axial, compliant EAR99 8533.21.00.80