Filter Your Search
1 - 1 of 1 results
|
W22-2K4FPBCECC40201-002KB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 2.4 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e0 | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |