Filter Your Search
1 - 4 of 4 results
|
W22-27RJI
TT Electronics Welwyn Components
|
$1.1507 | Yes | Yes | Active | 27 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
W22-27RJICECC40201-002KB
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 27 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | CECC40201-002 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 23.1 mm | 8 mm | 22 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
W22-2.7RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.7 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | W20 | 25 °C | NO | 200 V | e1 | 315 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
W22-27RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 27 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 8 mm | 22 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics |