Filter Your Search
1 - 10 of 68,333 results
|
PCF-W2010R-02-3522-A-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 35.2 kΩ | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W2010R-03-12R9-A-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 12.9 Ω | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W2010R-03-24R6-A-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 24.6 Ω | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W2010R-03-9203-D-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 920 kΩ | 0.5 % | 250 mW | 2010 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W2010R-12-3483-A-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 348 kΩ | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 2010 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
TNPW201061K9DHTF
Vishay Intertechnologies
|
Check for Price | No | No | Active | 61.9 kΩ | 0.5 % | 400 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TNPW | LASER TRIMMABLE; PRECISION | 70 °C | TNPW | YES | 300 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
PCF-W2010LF-02-6043-A-E-LT
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 604 kΩ | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 4.9 mm | 2.4 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PCF-W2010R-12-1433-B-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 143 kΩ | 0.1 % | 250 mW | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PCF-W2010R-12-5232-A-E-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 52.3 kΩ | 0.05 % | 250 mW | 2010 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00 | |||||||||
|
TNPW2010487KDHEY
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 487 kΩ | 0.5 % | 400 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 300 | 70 °C | YES | 300 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |