Parametric results for: W19B160BTT9H under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w19b160btt9h
Select parts from the table below to compare.
Compare
Compare
W19B160BTT9H
Winbond Electronics Corp
Check for Price Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 2.7 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS OTHER YES NOR TYPE R-PDSO-G48 Not Qualified 85 °C -20 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm WINBOND ELECTRONICS CORP TSOP 12 X 20 MM, GREEN, TSOP-48 48 compliant EAR99 8542.32.00.51