Parametric results for: W199X-13 under Other Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: w199x13
Select parts from the table below to compare.
Compare
Compare
W199X-13
Schneider Electric
Check for Price Yes Active 24 V 4 W 290 Ω 40 A 277 V 28 V 40 A 100000 Cycle(s) DPDT DC 19.2 V 2.4 V 26.4 V 40A@277VAC 40A@28VDC Random 30 ms CE; CSA; UL -40 °C 55 °C AC/DC Silver Alloy 8 2 FORM C SCREW 63.5 mm 58.67 mm 79.2 mm 79.2mm x 63.5mm x 58.67mm SCHNEIDER ELECTRIC SA unknown EAR99 8536.41.00.50 Schneider Electric
W199X-13
Magnecraft
Check for Price Transferred 24 V 4 W 290 Ω 40 A 277 V 28 V 40 A 100000 Cycle(s) DPDT DC 19.2 V 2.4 V 26.4 V 40A@277VAC 40A@28VDC Random 30 ms CE; CSA; UL -40 °C 55 °C AC/DC Silver Alloy 8 2 FORM C SCREW 63.5 mm 58.67 mm 79.2 mm 79.2mm x 63.5mm x 58.67mm MAGNECRAFT unknown EAR99 8536.41.00.50