Filter Your Search
1 - 6 of 6 results
|
W161H
Cypress Semiconductor
|
Check for Price | No | Obsolete | 14.318 MHz | 133 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 160 mA | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118AA, SSOP-48 | 48 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
W161HT
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 133 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
W161TEEC
Kingbright
|
Check for Price | Yes | Active | NO | IC COMPATIBLE, HIGH RELIABILITY | 1 | 85 °C | -40 °C | 2 | 2.54 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | HIGH EFFICIENCY RED | SERIES CONNECTED, 2 ELEMENTS | 30 mA | WATER CLEAR | 200.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 8.6 mm | BULK | 627 nm | ROUND | 5 mm | T-1 3/4 | 25 deg | |||||||||||||||||||||||||||||
|
W161TYYC
Kingbright
|
Check for Price | Yes | Active | NO | IC COMPATIBLE, HIGH RELIABILITY | 1 | 85 °C | -40 °C | 2 | 2.54 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | YELLOW | SERIES CONNECTED, 2 ELEMENTS | 30 mA | WATER CLEAR | 150.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 8.6 mm | BULK | 590 nm | OVAL | 5.6 mm | 25 deg | ||||||||||||||||||||||||||||||
|
W161TSGSGC
Kingbright
|
Check for Price | Yes | Active | NO | IC COMPATIBLE, HIGH RELIABILITY | 1 | 85 °C | -40 °C | 2 | 2.54 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | SUPER BRIGHT GREEN | SERIES CONNECTED, 2 ELEMENTS | 25 mA | WATER CLEAR | 200.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 8.6 mm | BULK | 565 nm | ROUND | 5 mm | T-1 3/4 | 25 deg | |||||||||||||||||||||||||||||
|
W161TSRSRC
Kingbright
|
Check for Price | Yes | Active | NO | IC COMPATIBLE, HIGH RELIABILITY | 1 | 85 °C | -40 °C | 2 | 2.54 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | SUPER BRIGHT RED | SERIES CONNECTED, 2 ELEMENTS | 30 mA | WATER CLEAR | 1300.0 mcd | RADIAL MOUNT | SINGLE COLOR LED | 8.6 mm | BULK | 660 nm | ROUND | 5 mm | T-1 3/4 | 25 deg |