Filter Your Search
1 - 2 of 2 results
|
W1206R-15-1321-A
TT Electronics Resistors
|
Check for Price | No | No | Active | 1.32 kΩ | 0.05 % | 333 mW | 1206 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | , 1206 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
PFC-W1206R-15-1321-A
TT Electronics Resistors
|
Check for Price | No | Active | 1.32 kΩ | 0.05 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | compliant | EAR99 |