Filter Your Search
1 - 4 of 4 results
|
PFC-W1206R-07-8871-B
TT Electronics Resistors
|
Check for Price | No | Active | 8.87 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | |||||||||
|
PFC-W1206-R-07-8871-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 8.87 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | SMT | -25,25 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | PFC(COMMERCIAL) | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | INTERNATIONAL RESISTIVE CO INC | SMT, 1206 | compliant | |||||
|
W1206R-07-8871-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 8.87 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 200 V | e0 | MIL-R-55342 | 150 °C | -55 °C | Passivated | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W1206R07-8871-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 8.87 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |