Filter Your Search
1 - 1 of 1 results
|
W117SIP-8
Magnecraft
|
Check for Price | Obsolete | 12 V | 144 mW | 1 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 12 mA | 9.6 V | 1.2 V | 13.2 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | IP67 | NO | SOLDER | 7.36 mm | 6.6 mm | 19 mm | 19mm x 7.36mm x 6.6mm | 0.003599187198374397 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 |