Filter Your Search
1 - 1 of 1 results
|
W107DIP-4
Magnecraft
|
Check for Price | Obsolete | 24 V | 288 mW | 2 kΩ | 500 mA | 120 V | 100 V | 500 mA | 50000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 12 mA | 19.2 V | 2.4 V | 26.4 V | 0.5A@120VAC | 0.5A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | -40 °C | 85 °C | AC/DC | Rhodium | THROUGH HOLE-STRAIGHT MOUNT | 8 | 1 FORM A | IP67 | NO | SOLDER | 7.62 mm | 6.98 mm | 19 mm | 19mm x 7.62mm x 6.98mm | 0.0037998475996952 inch | MAGNECRAFT | unknown | EAR99 | 8536.49.00.50 |