Filter Your Search
1 - 1 of 1 results
|
W0603R-11-430RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 430 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |