Filter Your Search
1 - 1 of 1 results
|
W0603R-01-156RAPB
TT Electronics Resistors
|
Check for Price | No | Active | 156 Ω | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |