Filter Your Search
1 - 1 of 1 results
|
W0402R-542RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 542 Ω | 0.5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e3 | 150 °C | -65 °C | Chip | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | compliant | EAR99 |