Filter Your Search
1 - 1 of 1 results
|
W0402AS-481RBPB
TT Electronics Resistors
|
Check for Price | Active | 481 Ω | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |