Filter Your Search
1 - 10 of 186 results
|
W2F11A4708AT1F
Kyocera AVX Components
|
$0.1876 | Yes | Yes | Active | 100 V | 300 mA | 47 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F11A1018AT1A
Kyocera AVX Components
|
$0.1992 | Yes | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F15C2228AT1F
Kyocera AVX Components
|
$0.2012 | Yes | Yes | Active | 50 V | 300 mA | 2.2 mF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F11A1018AT1F
Kyocera AVX Components
|
$0.2022 | Yes | Yes | Active | 100 V | 300 mA | 100 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F11A4718AT1F
Kyocera AVX Components
|
$0.2038 | Yes | Yes | Active | 100 V | 300 mA | 470 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F11A4718AT1A
Kyocera AVX Components
|
$0.2055 | Yes | Yes | Active | 100 V | 300 mA | 470 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F11A2208AT1F
Kyocera AVX Components
|
$0.2103 | Yes | Yes | Active | 100 V | 300 mA | 22 µF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F15C4738AT1A
Kyocera AVX Components
|
$0.2139 | Yes | Yes | Active | 50 V | 300 mA | 47 mF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F15C2238AT1F
Kyocera AVX Components
|
$0.2141 | Yes | Yes | Active | 50 V | 300 mA | 22 mF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
W2F15C1028AT1A
Kyocera AVX Components
|
$0.2155 | Yes | Yes | Active | 50 V | 300 mA | 1 mF | 600 mΩ | SURFACE MOUNT | FEED THROUGH CAPACITOR | PLATED TERMINATION | 1 GΩ | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | TIN OVER NICKEL | 1.14 mm | 2.01 mm | 1.25 mm | AVX CORP | compliant | EAR99 | 8504.50.80.00 |