Filter Your Search
1 - 2 of 2 results
|
VZH220M1HTR-0606S
Lelon Electronics Corp
|
Check for Price | Obsolete | 22 µF | 50 V | 115.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | YES | FLAT | LELON ELECTRONICS CORP | CHIP | compliant | EAR99 | ||||||||||
|
VZH220M1HTR-0606
Lelon Electronics Corp
|
Check for Price | Yes | Active | 22 µF | 50 V | 115.5 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 6.3 mm | 5.7 mm | 6.6 mm | 6.6 mm | LELON ELECTRONICS CORP | , 2826 | compliant | EAR99 | 8532.22.00.20 |