Filter Your Search
1 - 1 of 1 results
|
VY1152M33Y5VQ6TV0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 nF | 1.5 kV | 20 % | Y5V | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | -82/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | Radial | TR, 14 Inch | NO | MATTE TIN | 10 mm | WIRE | 8.5 mm | 8.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 |