Filter Your Search
1 - 1 of 1 results
|
VXO78012-1000
CUI Inc
|
$2.3294 | Yes | Yes | Active | 24 V | 12 V | 36 V | 16 V | 11.64 V | 12.36 V | 1 A | 1 | NO | NO | ALSO -12V OUPUT VOLTAGE IS AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 96 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 12 W | R-XSMA-P3 | UL, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 11.5 mm | 18 mm | CUI INC | PACKAGE-3 | compliant | EAR99 | CUI Inc. |